Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- RS Stock No.:
- 286-0814
- Mfr. Part No.:
- 1411975
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$11.77
(exc. GST)
$12.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.77 |
*price indicative
- RS Stock No.:
- 286-0814
- Mfr. Part No.:
- 1411975
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 4 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Copper Zinc Alloy, Gold, Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Series | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 4 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Copper Zinc Alloy, Gold, Polyamide | ||
Maximum Operating Temperature 105°C | ||
Series M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
Related links
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector