Phoenix Contact Contact Carrier, 8 Contacts, IP67, SACC Series

Subtotal (1 unit)*

$34.25

(exc. GST)

$37.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.25

*price indicative

RS Stock No.:
255-9845
Mfr. Part No.:
1457827
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Contact Carrier

IP Rating

IP67

Series

SACC

Minimum Operating Temperature

-40°C

Shell Size

11.7 mm

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact product is an assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts. It can be freely assembled or available with pre assembled litz wires. It consists of 8 positions and A standard coding.

Convenient field assembly

Customer specific assemblies and litz wire lengths available

Standard pin assignments for signal and power transmission with a uniform design in design

Cable type is TPE litz wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy