Phoenix Contact Contact Carrier, 5 Contacts, IP67

Subtotal (1 unit)*

$21.77

(exc. GST)

$23.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.77

*price indicative

RS Stock No.:
255-9798
Mfr. Part No.:
1440818
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Carrier

Number of Contacts

5

IP Rating

IP67

Shell Size

M12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact carriers is a assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts. It is a 5 position cable with plug straight M12 connector.

It has 5 position

Product type is contact insert

I 67 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy