HARTING Female Female Insert 18 Way for use with Industrial Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.44

(exc. GST)

$33.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.44
10 +$28.00

*price indicative

RS Stock No.:
743-720
Mfr. Part No.:
09580183101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Female Insert

Insert Type

Pin

Number of Contacts

18

For Use With

Industrial Connector

Minimum Operating Temperature

-50°C

Material

Polyamide

Maximum Operating Temperature

125°C

Series

UIC

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
IN
The HARTING UIC558 18PIN-FI-CRT is a female insert designed for reliable electrical connections in various applications. It features crimp termination and is constructed from Durable polyamide, ensuring performance in demanding environments.

Features & Benefits


Rated current of 10 A supports efficient power transmission

18 contacts provide multiple connection points for versatility

Crimp termination ensures secure and reliable connections

Polyamide construction offers high resistance to mechanical stress

Operating temperature range from -50 °C to 125 °C accommodates diverse conditions

Complies with IEC 60529 and IEC 61373 for enhanced safety standards

UL 94 V-0 rating indicates excellent flame resistance

Suitable for use in harsh environments with IP-rated protection

Black colour provides a professional appearance in installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the maximum operating temperature for this product?


The maximum operating temperature is 125 °C.

What is the rated current for this product?


The rated current is 10 A.

Is this product compliant with any standards?


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy