HARTING Male Male Insert 13 Way for use with Industrial Connector
- RS Stock No.:
- 741-510
- Mfr. Part No.:
- 09580133001
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.92 | - |
| 10 - 24 | $13.74 | 7% |
| 25 + | $12.02 | 19% |
*price indicative
- RS Stock No.:
- 741-510
- Mfr. Part No.:
- 09580133001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 13 | |
| For Use With | Industrial Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | UIC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 13 | ||
For Use With Industrial Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series UIC | ||
- COO (Country of Origin):
- IN
The HARTING Male Insert is designed for reliable electrical connections in various applications. With a rated current of 10 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable assembly
Male design ensures compatibility with corresponding female connectors
Polyamide (PA) material offers excellent mechanical strength
Rated current of 10 A supports efficient power transmission
13 contacts enable versatile connectivity options
Conductor cross-section of 0.75 to 1 mm² accommodates various wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat applications
Minimum operating temperature of -50 °C allows use in extreme conditions
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the conductor cross-section range for this insert?
Related links
- HARTING Male Male Insert 22 Way for use with Han-Yellock 30
- HARTING Male Male Insert 18 Way for use with Industrial Connector
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han A Series Male, 3 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert R15 Series Male, 7 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han Com Series Male, 8 Contacts
