HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 737-942
- Mfr. Part No.:
- 09151093001
- Brand:
- HARTING
N
Bulk discount available
Subtotal (1 bag of 5 units)*
$32.66
(exc. GST)
$35.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $32.66 | $6.532 |
| 5 + | $30.05 | $6.01 |
*price indicative
- RS Stock No.:
- 737-942
- Mfr. Part No.:
- 09151093001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 09 Male -C is a circular connector insert designed for reliable electrical connections in various applications. Constructed from Durable polyamide, it supports a wide temperature range, ensuring consistent performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Crimp termination provides secure and reliable connections
Male gender configuration ensures proper mating with female connectors
Polyamide (PA) material offers excellent mechanical strength and durability
White colour coding aids in easy identification during installation
Nine contacts facilitate multiple connections in a Compact design
Conductor cross-section range of 0.08 to 1.5 mm² accommodates various wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme cold conditions
Compliant with China RoHS 50, ELV Status, Reach SVHC, RoHS, and UL standards for safety
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical installations
Employed in manufacturing and assembly lines for efficient operations
Integrated into industrial networking environments for data transmission
Installed in outdoor electrical enclosures for protection against the elements
Is this product RoHS and REACH compliant?
Yes, it is compliant with RoHS, Reach SVHC, and other relevant standards.
Related links
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
