Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- RS Stock No.:
- 638-494
- Mfr. Part No.:
- 1432431
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 20 units)*
$321.05
(exc. GST)
$353.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $321.05 | $16.053 |
*price indicative
- RS Stock No.:
- 638-494
- Mfr. Part No.:
- 1432431
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Insert Type | Contact | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Insert Type Contact | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is a sophisticated solution designed to enhance your connectivity needs with reliability and efficiency. Built with a robust structure, it features five positions within a compact, angled socket configuration that adheres to M12 standards. The cutting edge design facilitates seamless PCB mounting through wave soldering techniques. Adhering to RoHS II regulations, this connector is formulated for minimal environmental impact while ensuring optimal performance. It operates efficiently under diverse temperature conditions, empowering innovative applications across multiple industries.
Equipped with shielding to minimize electromagnetic interference
Capable of withstanding a wide temperature range for reliable performance
Utilises wave soldering to ensure secure and efficient connections
Constructed to facilitate easy device integration
Offers a lightweight design without compromising durability
Capable of withstanding a wide temperature range for reliable performance
Utilises wave soldering to ensure secure and efficient connections
Constructed to facilitate easy device integration
Offers a lightweight design without compromising durability
Related links
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector
