Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector

Subtotal (1 pack of 5 units)*

$137.20

(exc. GST)

$150.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$137.20$27.44

*price indicative

RS Stock No.:
556-700
Mfr. Part No.:
1418647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

8

For Use With

Circular Connector

IP Rating

IP67

Material

Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold, Seal: Fluorocarbon Rubber

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Series

SACC-CIP-M12MS-5P SMD-SP

Standards/Approvals

IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is engineered for seamless integration into various applications, showcasing superior functionality and flexibility. Designed with precision, it accommodates eight positions and features a straightforward PCB mounting method complemented by SMD reflow technology. Its robust construction ensures reliable performance even in challenging environments, while its unique coding system enhances compatibility across multiple devices. This product is not only compliant with stringent industry standards but also embraces eco friendly principles, meeting EU RoHS directives without compromise.

Enhanced mechanical port screw connections simplify device integration

Resilient construction guarantees longevity even in harsh conditions

IP67 rated protection ensures reliable performance against dust and water ingress

Wide operational temperature range allows for diverse application settings

Compliant with IEC and UL standards for trust and reliability

Suitable for a variety of applications in industrial settings

Related links