Phoenix Contact Contact Carrier 4 Way for use with Circular Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-596
Mfr. Part No.:
1583878
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Carrier

Insert Type

Carrier

Number of Contacts

4

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide 66

Maximum Operating Temperature

100°C

Standards/Approvals

cUL Recognised Approval ID: E118976, EU REACH SVHC, UL Recognised Approval ID: E118976, EU RoHS, CHINA RoHS

Series

VC-D

COO (Country of Origin):
PL
The Phoenix Contact Contact carrier offers a robust and efficient solution for electrical connections within the VARIOCON product family. Designed with versatility in mind, this product features a crimp connection method that ensures reliable performance in various application environments. Its light grey colour enhances visibility while the compact dimensions allow for seamless integration into tight spaces. With a rated voltage of 690V and a current rating of 70A, it is engineered to handle demanding electrical tasks.

Utilises a crimp connection method for enhanced reliability

Constructed to withstand challenging environmental conditions

Designed for multiple applications across industrial sectors

Manufactured from quality materials ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy