Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

$1,045.40

(exc. GST)

$1,149.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,045.40$10.454

*price indicative

RS Stock No.:
556-359
Mfr. Part No.:
1411977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Insert Type

Pin

Number of Contacts

5

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 5-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection

Related links