Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$695.50

(exc. GST)

$765.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$695.50$11.592

*price indicative

RS Stock No.:
483-876
Mfr. Part No.:
1421315
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 4T, Gold, Fluorelastomer, Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SACC-CI-M12FSL-4FE-L180 THR SH T

Standards/Approvals

IEC 61076-2-111, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is expertly designed for power applications with a sleek socket configuration. It provides a reliable five position connection, suitable for PCB mounting and THR solder connection. The product is tailored for compact devices, ensuring high power transmission even in space constrained settings. Durability is a key factor, as the connector achieves a high degree of protection rated at IP67 when properly locked, making it ideal for challenging environments. The combination of robust materials and precision engineering assures optimal performance across a wide temperature range. This contact carrier shines in various applications, from industrial machinery to automation systems, supporting the needs of engineers seeking reliable connectivity solutions.

Lightweight design promotes easier handling and assembly

Reliable locking mechanism ensures secure connections

Compatible with various devices enhancing versatility

Streamlined installation reduces overall assembly time

High quality materials ensure longevity and reliability

Meets stringent international safety and compliance standards

Related links