Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts

Subtotal (1 pack of 60 units)*

$293.20

(exc. GST)

$322.52

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
483-628
Mfr. Part No.:
1411936
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M12

Number of Contacts

4

For Use With

For Circular Connector Inserts

IP Rating

IP67

Material

Polyamide, Fluorelastomer, Gold, Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SACC-CIP-M12FSD-4P

Standards/Approvals

EU REACH SVHC, CHINA RoHS, cULus Recognised Approval ID: E221474-20160506, EU RoHS, IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links