HARTING Female Contact Insert 9 Way for use with Circular Connector
- RS Stock No.:
- 181-564
- Mfr. Part No.:
- 21175300000
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.18 |
| 10 + | $7.53 |
*price indicative
- RS Stock No.:
- 181-564
- Mfr. Part No.:
- 21175300000
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 9 | |
| For Use With | Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | M17 | |
| Standards/Approvals | CE, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 9 | ||
For Use With Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series M17 | ||
Standards/Approvals CE, ELV, RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Insert is designed for power applications with a female gender and 9 contacts. The insert features 5 signal contacts, 3 power contacts, and 1 special PE contact. It uses crimp termination for secure and reliable connections.
Rated current 3.6 A
Rated voltage 60 V
Rated impulse voltage 1.5 kV
Related links
- Phoenix Contact Female Contact Insert 9 Way
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- HARTING Female Contact Insert 4 Way for use with Circular Connector
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector