Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap, Shell Size 14, with Nickel Finish, Aluminium

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
708-1242
Mfr. Part No.:
62GB-1070-14(416)
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Male

Sub Type

Dust Cap

Shell Size

14

Military Standard

MIL-DTL-26482

Series

1070

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Nickel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IN

Dust Cap for Chassis Connectors (Nickel Plating)


Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.

Amphenol - 62GB (nickel plating)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy