Amphenol India D38999 Circular Connector Dust Cap, Shell Size 23, with Black Zinc Nickel Finish, Stainless Steel Teflon
- RS Stock No.:
- 528-629
- Mfr. Part No.:
- D38999/33Z23N
- Brand:
- Amphenol India
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 528-629
- Mfr. Part No.:
- D38999/33Z23N
- Brand:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Shell Size | 23 | |
| Series | D38999 | |
| Material | Stainless Steel Teflon Coated, Aluminium Alloy, Stainless Steel Passivated, Silicone Elastomer | |
| Finish | Black Zinc Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Shell Size 23 | ||
Series D38999 | ||
Material Stainless Steel Teflon Coated, Aluminium Alloy, Stainless Steel Passivated, Silicone Elastomer | ||
Finish Black Zinc Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel Teflon
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
