TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3010
Mfr. Part No.:
66104-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III

For Use With

Multimate III Series Connectors

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount