Amphenol Industrial, 97Size 12SL, 14, 14S Straight Cable Clamp Strain Relief, For Use With Wires Protected, Jacketed
- RS Stock No.:
- 873-1806
- Mfr. Part No.:
- 97-3057-1007
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.68 |
| 5 + | $17.03 |
*price indicative
- RS Stock No.:
- 873-1806
- Mfr. Part No.:
- 97-3057-1007
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Wires Protected, Jacketed Cable | |
| Product Type | Cable Clamp | |
| Shell Size | 12SL, 14, 14S | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | 3/4 in-20 | |
| Length | 21.59mm | |
| Strain Relief | Yes | |
| Series | 97 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Wires Protected, Jacketed Cable | ||
Product Type Cable Clamp | ||
Shell Size 12SL, 14, 14S | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size 3/4 in-20 | ||
Length 21.59mm | ||
Strain Relief Yes | ||
Series 97 | ||
Standards/Approvals No | ||
Non Compliant
Amphenol 97 Series Cable Clamps MS3057A
Amphenol 97 series cable clamps for jacketed cable or wires protected. Both clamping halves float for maximum strain relief.
Related links
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed Cable
- Amphenol Industrial For Use With Wires Protected by Tubing
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by
