Amphenol Limited, BK4Size 08 Straight Circular Connector Backshell, For Use With MIL-C 26482 Connector
- RS Stock No.:
- 689-8935
- Mfr. Part No.:
- BK4SRN08049XY
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save $10.55
View bulk pricing optionsSubtotal (1 unit)*
$84.71
(exc. GST)
$93.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.71 | - |
| 5 - 24 | $82.60 | $10.55 |
| 25 + | $79.64 | $126.75 |
*price indicative
- RS Stock No.:
- 689-8935
- Mfr. Part No.:
- BK4SRN08049XY
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-C 26482 Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 08 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Zinc Plated Aluminium | |
| Colour | Black | |
| Length | 31.75mm | |
| Strain Relief | No | |
| Series | BK4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-C 26482 Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 08 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Zinc Plated Aluminium | ||
Colour Black | ||
Length 31.75mm | ||
Strain Relief No | ||
Series BK4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Mil-C 26482 Series III Bandlock Adaptor
Bandlock Adaptor – Effective for the termination of screens, using tempered bands.
Aluminium Alloy, Zinc Cobalt plated
Straight and 90 degree (Chimney Pot) available
Suitable for overmoulding
Low DC resistance
Rohs compliant
Amphenol MiL-C-26482 Backshells, Relief Clamps
Related links
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
