ITT Cannon, TNMSize 10 Straight Circular Connector Backshell, For Use With Jacketed Cable
- RS Stock No.:
- 265-9777
- Mfr. Part No.:
- TNA10CC-SE00L / 192993-0081
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.02
(exc. GST)
$42.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $39.02 | - |
| 20 - 39 | $38.10 | 2% |
| 40 + | $36.37 | 6% |
*price indicative
- RS Stock No.:
- 265-9777
- Mfr. Part No.:
- TNA10CC-SE00L / 192993-0081
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Backshell | |
| For Use With | Jacketed Cable | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Female | |
| Colour | Silver | |
| Length | 88.5mm | |
| IP Rating | IP67 | |
| Strain Relief | No | |
| Series | TNM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Backshell | ||
For Use With Jacketed Cable | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Female | ||
Colour Silver | ||
Length 88.5mm | ||
IP Rating IP67 | ||
Strain Relief No | ||
Series TNM | ||
Standards/Approvals No | ||
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Related links
- ITT Cannon For Use With Unsealed Plugs and Receptables, 8-Way
- ITT Cannon For Use With Unsealed Plugs and Receptables,
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT CannonSize 16 Straight Circular Connector Backshell 36-Way
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
