Amphenol Limited, BB1Size 9 mm Straight Circular Connector Backshell, For Use With Circular Connector
- RS Stock No.:
- 261-4999
- Mfr. Part No.:
- M85049/69-9A
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$21.78
(exc. GST)
$23.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $21.78 |
| 10 - 24 | $20.73 |
| 25 - 49 | $20.10 |
| 50 - 99 | $19.68 |
| 100 + | $19.18 |
*price indicative
- RS Stock No.:
- 261-4999
- Mfr. Part No.:
- M85049/69-9A
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | BB1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series BB1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd shrink boot adapter is a good option when the unshielded cables are terminated with heat shrink boots. Using the heat shrink boot is one way of providing environmental protection and strain relief to cable termination. Using a suitable adapter is essential here to ensure the repairability.
Provides sufficient space inside for cable looping
Used with heat shrink boots
Related links
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With 38999 III
