Amphenol Limited, MILSize 13 Straight Circular Connector Backshell, For Use With 38999 III

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.13

(exc. GST)

$25.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.13
10 - 24$22.89
25 +$21.69

*price indicative

RS Stock No.:
206-7561
Mfr. Part No.:
M85049/69-13W
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

38999 III

Shell Size

13

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

18.03mm

Strain Relief

No

Series

MIL

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol MIL series heat shrink circular connector back shell has a straight body orientation with spin coupling. The shell is made of aluminium alloy over cadmium plating.

Shell size = 13

Dimensions (L x W x H) = 18.03mm x 21.06mm x 21.06mm

Weight = 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy