Amphenol Limited, MILSize 23 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.68

(exc. GST)

$34.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.68-
10 - 24$31.301%
25 +$29.706%

*price indicative

RS Stock No.:
206-7535
Mfr. Part No.:
M85049/38-23N
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Product Type

Circular Connector Backshell

Shell Size

23

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Grey

Length

42.16mm

Strain Relief

Yes

Series

MIL

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over electro less nickel plating.

Shell size = 23

Dimensions (L x W x H) = 42.1mm x 41.9mm x 41.9mm

Weight = 32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy