Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$87.11

(exc. GST)

$95.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$87.11-
5 +$78.439%

*price indicative

RS Stock No.:
198-7482
Mfr. Part No.:
BK4SRL10059SZN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Product Type

Circular Connector Backshell

Shell Size

10

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

29.72mm

Strain Relief

No

Series

BK4

Standards/Approvals

RoHS

1

The Amphenol circular connector with the shell material of aluminium alloy which has a rotatable coupling. It is a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.

Straight mounting angle

Corrosion resistant steel as per AMS-QQ-S-763

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy