Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III
- RS Stock No.:
- 198-7480
- Mfr. Part No.:
- BK4SRL10059SY-B1
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$170.78
(exc. GST)
$187.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $170.78 |
| 5 + | $153.71 |
*price indicative
- RS Stock No.:
- 198-7480
- Mfr. Part No.:
- BK4SRL10059SY-B1
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 29.72mm | |
| Strain Relief | No | |
| Series | BK4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 29.72mm | ||
Strain Relief No | ||
Series BK4 | ||
Standards/Approvals RoHS | ||
1
The Amphenol circular connector with the shell material of aluminium alloy which has a rotatable coupling. It is a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.
Straight mounting angle
Corrosion resistant steel as per AMS-QQ-S-763
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
