Amphenol Socapex, SL61Size 20 Right Angle Circular Connector Backshell Strain Relief, For Use With SL1 series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.16

(exc. GST)

$104.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$95.16
15 - 49$92.30
50 - 99$89.45
100 - 249$87.55
250 +$85.65

*price indicative

RS Stock No.:
178-7398
Mfr. Part No.:
47382
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

For Use With

SL1 series

Product Type

Circular Connector Backshell

Shell Size

20

Orientation

Right Angle

Gender

Male/Female

Colour

Black

Length

55.5mm

IP Rating

IP55

Strain Relief

Yes

Series

SL61

Standards/Approvals

No

Non Compliant

Amphenol Cable Backshell


The Amphenol SL61 series black circular connector backshell has a shell size of 20. This standard connector is available with cable guide and cable clamp. It is a right-angled body orientation connector and is made from an aluminium alloy which provides excellent reliability and robustness. Its electrical rating is 600V and current ranging between 7.5A and 50A. This backshell is attached to the connector using screws, with positioning and a guiding pin.

Features and Benefits


2-part backshell

Durability of 100 mating cycles

Gold-plated turned contacts

Operating temperature ranging between -40°C and 85°C

Reinforced locking ring

Rigid and durable

Solder contacts

Trapezoidal thread screw locking

Applications


Automation

Entertainment (brand-lights)

Instrumentation

Power distribution

Robotics

Transportation

Certifications


IP55 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy