Amphenol, AHDPSize 24 Backshell, For Use With AHDP Series WTA Modification

Subtotal (1 bag of 25 units)*

$458.50

(exc. GST)

$504.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$458.50$18.34

*price indicative

RS Stock No.:
799-109
Mfr. Part No.:
AHDPBS-0406-003
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Product Type

Backshell

For Use With

AHDP Series WTA Modification

Shell Size

24

Housing Material

Thermoplastic

Colour

Black

Length

82.8mm

Series

AHDP

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol backshell is designed to accommodate the specific requirements of the AHDP series, ensuring robust connectivity in various applications. Its precise engineering guarantees reliable performance in diverse environments.

Constructed from thermoplastic material for durability and lightweight performance

Features a cable size compatibility ranging from 14.5mm to 18.0mm

RoHS compliant, adhering to modern environmental standards

Dimensions are provided for reference, ensuring accuracy in installation

Suitable for use with AHDP series cable modifications for versatility

1 Bag of 25
$458.50
Each
$5.41
Each
$752.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy