Amphenol Air LB, VG96912Size 10 Straight Circular Connector Backshell, For Use With Military Connector
- RS Stock No.:
- 664-186
- Mfr. Part No.:
- VG96912L10
- Brand:
- Amphenol Air LB
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$74.10
(exc. GST)
$81.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.10 | - |
| 5 + | $72.61 | 2% |
*price indicative
- RS Stock No.:
- 664-186
- Mfr. Part No.:
- VG96912L10
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| For Use With | Military Connector | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Male | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
For Use With Military Connector | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Male | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE











The Amphenol Air LB Strain Relief BackShells provide effective protection against strain and wear on cables in electrical connections. With a straight Shell design and nickel plating, these backShells ensure durability and optimal performance. Made from aluminum alloy, they are suitable for a variety of applications where reliable cable protection is essential.
Nickel plating
Aluminum alloy material
Straight mounting angle
Related links
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
