Amphenol Industrial, Eco-Mate Straight Circular Connector Backshell Strain Relief, For Use With Connector, 7-Way
- RS Stock No.:
- 503-669
- Mfr. Part No.:
- C016G11043E10V
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$102.63
(exc. GST)
$112.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $102.63 | $20.526 |
| 10 - 49 | $100.57 | $20.114 |
| 50 - 99 | $98.58 | $19.716 |
| 100 - 249 | $96.62 | $19.324 |
| 250 + | $94.69 | $18.938 |
*price indicative
- RS Stock No.:
- 503-669
- Mfr. Part No.:
- C016G11043E10V
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Polymer | |
| Colour | Red | |
| Thread Size | M20 x 1.5 | |
| Number of Contacts | 7 | |
| IP Rating | IP65 | |
| Strain Relief | Yes | |
| Series | Eco-Mate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Polymer | ||
Colour Red | ||
Thread Size M20 x 1.5 | ||
Number of Contacts 7 | ||
IP Rating IP65 | ||
Strain Relief Yes | ||
Series Eco-Mate | ||
Standards/Approvals No | ||
Eco-Mate Backshells
Eco-Mate Series
Related links
- Amphenol Industrial For Use With Connector, 7-Way
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Limited For Use With Group L Connector
- Amphenol Socapex For Use With SL1 series
- Amphenol Socapex For Use With SL1 series
- Amphenol Limited For Use With Group L Connector
