Phoenix Contact Circular Connector Adapter, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 858-6063
- Mfr. Part No.:
- 1406369
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $62.45
View bulk pricing optionsSubtotal (1 unit)*
$125.04
(exc. GST)
$137.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.04 | - |
| 5 + | $112.55 | $62.45 |
*price indicative
- RS Stock No.:
- 858-6063
- Mfr. Part No.:
- 1406369
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 20A | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS, REACH | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 20A | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Orientation Straight | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101, RoHS, REACH | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
QPD H 4PE2.5 4x9-16 BK
The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD H 4PE2.5 4x9-16 BK is a black, 5 position H connector with a 1 kV rating.
Features and Benefits
• Quick and easy to assemble
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
• Suitable for use with 9mm to 16mm cable
Standards
DIN EN 0105
- RS Stock No. 8586072
- Mfr. Part No. 1411422
Each
$143.97
- RS Stock No. 8586079
- Mfr. Part No. 1406370
Each
$114.72
- RS Stock No. 8586054
- Mfr. Part No. 1406368
Each
$122.74
- RS Stock No. 8530335
- Mfr. Part No. 1411416
Each
$112.31












