Phoenix Contact Circular Connector Adapter, IP67, Q Series
- RS Stock No.:
- 290-1393
- Mfr. Part No.:
- 1670248
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $28.79 |
| 15 - 49 | $28.28 |
| 50 - 99 | $27.06 |
| 100 - 249 | $26.46 |
| 250 + | $25.91 |
*price indicative
- RS Stock No.:
- 290-1393
- Mfr. Part No.:
- 1670248
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 17.5A | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Q | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 17.5A | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Q | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Quick-connect cable gland connector
The QUICKON is a fast electrical connection system for round cables with strain relief that are most widely used in industry.
It is fitted in place of a cable gland.
Significant reduction of time required for wiring due to rapidity and simplicity of this connection system; no special tools are needed.
Facilitates connection of devices, sensors, actuators, drive tools or connection of round cables.
Contact is established when the QUICKON coupling nut is screwed into the contact holder.
The connection may be disconnected and all components may be reused several times.
Three types of connection are offered for device internal wiring: connection using clips and soldering (for models with clips).
Also available as a cable coupler (extension).
