Norcomp Circular Connector Adapter 4 Male
- RS Stock No.:
- 258-9891
- Mfr. Part No.:
- T54-A04-MFFR001
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$711.50
(exc. GST)
$782.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | $35.575 | $711.50 | - |
| 40 - 80 | $34.005 | $680.10 | 4% |
| 100 - 180 | $32.261 | $645.22 | 9% |
| 200 + | $31.389 | $627.78 | 11% |
*price indicative
- RS Stock No.:
- 258-9891
- Mfr. Part No.:
- T54-A04-MFFR001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 3A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Ports A | 2 | |
| Number of Contacts A | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | T54 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 3A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Ports A 2 | ||
Number of Contacts A 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series T54 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
Related links
- Norcomp Circular Connector Adapter 4 Male
- Norcomp Circular Connector Adapter 3 Male
- Norcomp Circular Connector Adapter 5 Male
- Norcomp Circular Connector Adapter 4 Female
- Norcomp Circular Connector Adapter 8 Male
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
