Norcomp Circular Connector Adapter 4 Female

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$39.97

(exc. GST)

$43.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.97-
5 - 9$39.082%
10 +$37.296%

*price indicative

RS Stock No.:
258-9890
Mfr. Part No.:
T54-A04-FMMR001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Contact Gender A

Male

Current

3A

Connector Gender A

Female

Connector Gender B

Male

Number of Ports A

2

Number of Contacts A

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

T54

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

COO (Country of Origin):
CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy