Phoenix Contact Straight Circular Connector Adapter

Subtotal (1 unit)*

$100.01

(exc. GST)

$110.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.01

*price indicative

RS Stock No.:
248-2301
Mfr. Part No.:
1424712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65, IP68, IP69K

Standards/Approvals

IEC 61076-2-101

Voltage

30V

Orientation

Straight

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel Gold Alloy

COO (Country of Origin):
DE

Phoenix Contact SAC Series Circular Connector Adapter, 5 Contacts at End 1, 4A Current Rating - 1424712


This circular connector adaptor is designed for reliable connectivity within various industrial applications. It features M12 connectors configured with 5 pins, ensuring robust electrical connectivity. With a length of 66.5mm, it is Compact yet highly functional, suitable for environments where space is at a premium.

Features & Benefits


• IP65 rated connectors provide protection against dust and water

• Robust design supports operating temperatures from -25 to +85°C

• Made of Durable materials for long-lasting performance

• 4A current rating meets high-power requirements effectively

• CuZn contact material ensures excellent conductivity

• Ideal for CANopen® and DeviceNet™ requirements

Applications


• Suitable for use in automation and control systems

• Ideal for connecting sensors and actuators in harsh environments

• Used for manufacturing processes requiring high reliability

• Essential for robotics for seamless signal transmission

How does this adaptor ensure reliable connectivity in critical applications?


The 5-pin configuration with high-quality CuZn contacts ensures minimal signal loss and maximum conductivity, essential for maintaining proper communication in automation systems.

What materials are used in the construction of this adaptor, and how do they benefit performance?


It uses PBT and PA as primary materials, which provide strength and durability, while the nickel and gold plating on the contacts enhances resistance to corrosion and wear, ensuring longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy