Bulgin T Circular Connector Adapter M12 Female 4 M12 Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.21

(exc. GST)

$73.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$67.21
10 +$64.60

*price indicative

RS Stock No.:
208-8089
Mfr. Part No.:
PXPPVC12TSFM04AFBIFB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Adapter

Contact Gender A

Female

Connector Size A

M12

Current

4A

Connector Gender A

Female

Connector Gender B

Male

Connector Size B

M12

Contact Gender B

Male

Number of Ports A

1

Number of Contacts B

4

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

80°C

Voltage

250V

Series

M12

Standards/Approvals

RoHS, EN 61076-2-101

Orientation

T

COO (Country of Origin):
CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy