Murrelektronik Limited Circular Connector Adapter, 5 Contacts, Cable, M12 Connector, Plug, Socket, IP67, 7000 Series

Bulk discount available

Subtotal (1 unit)*

$85.60

(exc. GST)

$94.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$85.60
5 - 9$82.63
10 - 24$79.58
25 +$77.06

*price indicative

RS Stock No.:
144-1306
Mfr. Part No.:
7002-41121-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Circular Connector Adapter

Number of Contacts

5

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Plug, Socket

IP Rating

IP67

Series

7000

Orientation

T

Voltage

60V

Coding

A

Mating Type

Threaded

Minimum Operating Temperature

-25°C

Termination Type

Screw

Housing Material

Polymer

Maximum Operating Temperature

85°C

Pole Format

5

Standards/Approvals

No

Murrelektronik Limited Circular Connector


The Murrelektronik Limited T Coupler series is a 5-pole, cable mount male and female connector with Plug and Socket type connections. The connector has a voltage rating of 60VAC/VDC and a current rating of 4A per contact. It is made of plastic housing material with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Features and Benefits


• Connector size is M12

• Effective insulation

• High durability

• Industrial grade protection

• Operating temperature ranges between -25°C and 85°C

• Tee body orientation

Applications


• Electrical panels

• Factory automation

• Industrial machinery

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• CUL listed

• IP67 rated

Related links