binder Connector

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$53.35

(exc. GST)

$58.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.35-
10 +$49.078%

*price indicative

RS Stock No.:
762-062
Mfr. Part No.:
09-5246-00-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Connector

Current

4A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

UL 2238

Series

825

Voltage

250V

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
DE
The Binder connector is a robust lead-through designed for control cabinets, facilitating efficient data transmission with its pluggable and shielded configuration, ensuring high protection standards suitable for diverse industrial environments.

IP67 protection rating ensures reliable performance in challenging conditions

D-coded for secure connections to prevent accidental disconnections

Pluggable termination simplifies installation and maintenance

Constructed from Durable materials for longevity and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy