TE Connectivity Protective Cap Black Receptacle, Shell Size 17 for use with Connectors, Cable

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1080 units)*

$2,771.28

(exc. GST)

$3,048.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1080 - 1080$2.566$2,771.28
2160 +$2.52$2,721.60

*price indicative

RS Stock No.:
258-8656
Mfr. Part No.:
4-2407269-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Protective Cap

Shell Size

17

Accessory Type

Receptacle

For Use With

Connectors, Cable

Colour

Black

Material

Polyethylene

Standards/Approvals

EU RoHS, EU REACH

COO (Country of Origin):
TW
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.

Design to fit existing CPC portfolio

Disposable

Temperature resistant up to 80° C

Recyclable

Each (In a Pack of 200)
$2.571
Each (In a Box of 600)
$3.071
Each (In a Box of 1080)
$2.566
Each (In a Pack of 200)
$2.444

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy