TE Connectivity Protective Cap Yellow Plug, Shell Size 17 for use with Connectors, Cable
- RS Stock No.:
- 258-8652
- Mfr. Part No.:
- 3-2407269-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$497.20
(exc. GST)
$547.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | $2.486 | $497.20 | - |
| 400 - 800 | $2.392 | $478.40 | 3% |
| 1000 + | $2.205 | $441.00 | 11% |
*price indicative
- RS Stock No.:
- 258-8652
- Mfr. Part No.:
- 3-2407269-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 17 | |
| Product Type | Protective Cap | |
| Accessory Type | Plug | |
| For Use With | Connectors, Cable | |
| Colour | Yellow | |
| Material | Polyethylene | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 17 | ||
Product Type Protective Cap | ||
Accessory Type Plug | ||
For Use With Connectors, Cable | ||
Colour Yellow | ||
Material Polyethylene | ||
Standards/Approvals EU RoHS, EU REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.
Design to fit existing CPC portfolio
Disposable
Temperature resistant up to 80° C
Recyclable
