LEMO Strain Relief Boot Black Boot for use with up to 106 conductors, Round cables up to 30mm diameter

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$8.34

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 30 November 2026
  • Plus 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.34-
5 - 24$8.31-
25 - 49$8.251%
50 +$8.043%

*price indicative

RS Stock No.:
215-6183
Distrelec Article No.:
144-42-044
Mfr. Part No.:
GMA.1B.045.DN
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Strain Relief Boot

Accessory Type

Boot

For Use With

up to 106 conductors, Round cables up to 30mm diameter

Colour

Black

Material

Stainless Steel with Polyamide Sheath, Chrome Plated Brass, PEEK

Standards/Approvals

IEC 60068-1, IEC 60529, CE marking, IEC 60512-5 test 9a, MIL 1344A, IEC 60169-1-3, RoHS Directive (2011/65/EU)), IEC 60512-4 test 6d, IEC 60512-6 test 11f, UL Recognition, IEC 60512-4 test 6c

COO (Country of Origin):
CH

Cable Plug and Socket


From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

1B Series – Metal


Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy