ITT Cannon Sealing Cap for use with Threaded Coupling
- RS Stock No.:
- 802-290
- Mfr. Part No.:
- SEALING CAP BVM-T FEMALE / 121488-4011
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$15.05
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.05 | - |
| 10 - 24 | $13.84 | 8% |
| 25 + | $12.47 | 17% |
*price indicative
- RS Stock No.:
- 802-290
- Mfr. Part No.:
- SEALING CAP BVM-T FEMALE / 121488-4011
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Sealing Cap | |
| Accessory Type | Sealing Cap | |
| For Use With | Threaded Coupling | |
| Material | PA66 | |
| Series | BVM-T | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Sealing Cap | ||
Accessory Type Sealing Cap | ||
For Use With Threaded Coupling | ||
Material PA66 | ||
Series BVM-T | ||
- COO (Country of Origin):
- IT
The ITT Cannon Sealing Cap provides essential protection for BVM-T Series plug connectors in extreme conditions. This lightweight thermoplastic cover shields electrical contacts from environmental debris and fluid ingress, ensuring long-term reliability for outdoor infrastructure and off-road vehicles.
Rugged water-resistant thermoplastic construction
Maintains integrity in high-vibration areas
Simple installation for industrial equipment
Related links
- ITT Cannon Sealing Cap for use with Threaded Coupling
- ITT Cannon Cap for use with BVM Connectors
- ITT Cannon Cable Reducer for use with Threaded Coupling
- ITT Cannon Receptacle for use with Threaded Coupling
- ITT Cannon Circular Connector Plug-in Female BVM-T Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
