TE Connectivity Pin Assembly for use with Circular Connector
- RS Stock No.:
- 796-861
- Mfr. Part No.:
- 6304-209-2502
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
$661.19
(exc. GST)
$727.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $661.19 | $66.119 |
*price indicative
- RS Stock No.:
- 796-861
- Mfr. Part No.:
- 6304-209-2502
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connector | |
| Series | 6304 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connector | ||
Series 6304 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- MX
The TE Connectivity Circular Connector Insert Pin Assembly is designed for reliable electrical connections in various applications, ensuring efficiency and performance in critical systems.
Compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC
Low halogen content reduces environmental impact, ensuring safer disposal
Reflow solder capable, tolerating up to 245°C during assembly processes
Contains no restricted materials exceeding threshold levels per compliance regulations
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity White Connector Accessory for use with Circular Connectors
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity PIN Crimp Crimp Pin Connector Wire Size 0.03 - 0.34 mm²
- TE Connectivity Pin Contact, Shell Size Size 22
- TE Connectivity PIN Solder Crimp Pin Connector Wire Size 2.5 mm²
- TE Connectivity Hardware for use with Circular Connectors
