Deutsch Rail for use with Terminal Junction Modules
- RS Stock No.:
- 678-656
- Mfr. Part No.:
- CTJ-3A-10-4021
- Brand:
- Deutsch
Subtotal (1 unit)*
$648.84
(exc. GST)
$713.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.84 |
*price indicative
- RS Stock No.:
- 678-656
- Mfr. Part No.:
- CTJ-3A-10-4021
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Terminal Module | |
| Accessory Type | Rail | |
| For Use With | Terminal Junction Modules | |
| Series | CTJ | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Terminal Module | ||
Accessory Type Rail | ||
For Use With Terminal Junction Modules | ||
Series CTJ | ||
- COO (Country of Origin):
- US
The Deutsch Black anodized rail assembly is designed for use in temperature ranges from -85 to 347°C (-85 to 347°F) and is compatible with DEUTSCH CTJ Terminal junction modules. It offers durability and protection in demanding environments, ensuring secure and reliable mounting for Terminal junction modules in a wide range of applications.
Used for electrical branching and distribution in complex wiring system
Related links
- XP Power Switching Power Supply 3A Input 85V ac to 264V
- XP Power Switching Power Supply 3A Input 85V ac to 264V ac
- XP Power Switching Power Supply 3A Input 85V ac to 264V ac
- XP Power Switching Power Supply 3A Input 85V ac to 264V ac
- Deutsch, CTJ Female Screw Assembly Threaded Stud
- Deutsch, CTJ Male Screw Assembly Crimp
- TE Connectivity, DEUTSCH CTJ Female Electronics Module Crimp
- TE Connectivity, 5921 Sealing Plug for use with Terminal Junction Module
