Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$42.17

(exc. GST)

$46.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$42.17$4.217-
5 +$40.99$4.0992%

*price indicative

RS Stock No.:
599-199
Mfr. Part No.:
1441082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M8

Product Type

Protective Cap

Accessory Type

Sealing Cap

For Use With

For M8 Connectors

Colour

Black

Material

Polyamide

Standards/Approvals

No

Series

PROT-M 8 FS-PA-CHAIN-EYE

COO (Country of Origin):
DE
The Phoenix Contact Sealing cap is an essential component designed to enhance the functionality of free M8 connectors. Crafted from durable plastic, it features a robust fixing band and a 7.5 mm fastening eye, ensuring secure connections in various applications. With its IP65 and IP67 degrees of protection, the sealing cap is engineered to withstand challenging environmental conditions, making it ideal for outdoor or industrial uses. This versatile product not only safeguards the connectors against dust and moisture but also prolongs their lifespan, ensuring reliable performance in dynamic settings.

Offers high degrees of protection, suitable for harsh environmental conditions

Complies with EU standards for hazardous substances

Lightweight design facilitates easy handling and installation

Optimised for a range of applications, including automation and industrial contexts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy