Siemens DIN Rail Circuit Trip
- RS Stock No.:
- 622-0682
- Distrelec Article No.:
- 301-38-178
- Mfr. Part No.:
- 5TT4105-0
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$137.29
(exc. GST)
$151.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $137.29 |
| 3 - 4 | $131.78 |
| 5 + | $126.30 |
*price indicative
- RS Stock No.:
- 622-0682
- Distrelec Article No.:
- 301-38-178
- Mfr. Part No.:
- 5TT4105-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Series | SENTRON | |
| Mount Type | DIN Rail | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Series SENTRON | ||
Mount Type DIN Rail | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Standards/Approvals VDE, EAC, CE, UKCA | ||
- COO (Country of Origin):
- RO
Related links
- Siemens DIN Rail Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m