- RS Stock No.:
- 219-9396
- Mfr. Part No.:
- LV432096
- Brand:
- Schneider Electric
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,901.43
(exc. GST)
$4,291.57
(inc. GST)
Units | Per unit |
1 + | $3,901.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9396
- Mfr. Part No.:
- LV432096
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Micrologic 5.3 E (Energy) is a 3 poles 3d electronic trip unit used on Compact NSX 630 circuit breakers. This 630A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. Micrologic 5.3 E indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 5.3 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
Specifications
Attribute | Value |
---|---|
Current Rating | 630A |
Range | Compact |
Series | Micrologic 5.3 E |
For Use With | Compact NSX 630 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- 24V ac Circuit Trip
- 230V ac Circuit Trip Circuit Trip
- 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100...
- 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160...