- RS Stock No.:
- 219-9342
- Mfr. Part No.:
- LV429130
- Brand:
- Schneider Electric
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$533.14
(exc. GST)
$586.45
(inc. GST)
Units | Per unit |
1 + | $533.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9342
- Mfr. Part No.:
- LV429130
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric MA100 is a 4 poles 4d magnetic trip unit used on Compact NSX 100/160/250 circuit breakers. This is a 100A rating magnetic trip unit. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It is an optimum choice for motor protection applications
It embeds an adjustable instantaneous magnetic protection against short-circuits
It has small size
It has easy mounting, installation and cabling
It offers more efficient maintenance
It embeds an adjustable instantaneous magnetic protection against short-circuits
It has small size
It has easy mounting, installation and cabling
It offers more efficient maintenance
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Range | Compact |
Series | MA |
For Use With | Compact NSX 100/160/250 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- 690V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric Compact Nsx Easypact Cvs
- 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100...
- 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160...
- Siemens SENTRON Cover for use with 3VA2 100/160/250