RS Better World
Schneider Electric 250V Fixed Circuit Trip for use with Specific user applications
- RS Stock No.:
- 219-8269
- Mfr. Part No.:
- A9E18032
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.71
(exc. GST)
$48.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8269
- Mfr. Part No.:
- A9E18032
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Current Rating | 20A | |
| Series | Acti9 Control | |
| For Use With | Specific user applications | |
| Contact Configuration | 1 NO | |
| Mount Type | Fixed | |
| Terminal Type | Staggered Tunnel Terminal | |
| Standards/Approvals | IEC 60669-1, IEC 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Current Rating 20A | ||
Series Acti9 Control | ||
For Use With Specific user applications | ||
Contact Configuration 1 NO | ||
Mount Type Fixed | ||
Terminal Type Staggered Tunnel Terminal | ||
Standards/Approvals IEC 60669-1, IEC 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 250V | ||
- COO (Country of Origin):
- BE
The Schneider Electric A9E18032 is a This Acti 9 iPB is a modular pushbutton used to control electric circuits by means of pulses. It is a single normally open contact (NO). The push-button is grey. The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1. The Ie rated operational current is 20A. The operating frequency is 50Hz. The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum
Mercury free
Related links
- Schneider Electric 250V Fixed Circuit Trip for use with Specific user applications
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- Schneider Electric 250V Circuit Trip for use with MasterPact NT
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V Circuit Trip for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac Undervoltage Release Circuit Trip for use with C120 Series IDPN Residual Current
