RS PRO 380V Rail Auxiliary Release Circuit Trip for use with MS32 & MSB32 Motor Protection Circuit Breakers
- RS Stock No.:
- 121-6863
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.26 |
| 5 + | $21.60 |
*price indicative
- RS Stock No.:
- 121-6863
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 5A | |
| Range | MS32 | |
| Product Type | Circuit Trip | |
| Series | RS PRO | |
| For Use With | MS32 & MSB32 Motor Protection Circuit Breakers | |
| Sub Type | Auxiliary Release | |
| Mount Type | Rail | |
| Terminal Type | Cable | |
| Standards/Approvals | EN, UL, CSA, IEC | |
| Control Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 5A | ||
Range MS32 | ||
Product Type Circuit Trip | ||
Series RS PRO | ||
For Use With MS32 & MSB32 Motor Protection Circuit Breakers | ||
Sub Type Auxiliary Release | ||
Mount Type Rail | ||
Terminal Type Cable | ||
Standards/Approvals EN, UL, CSA, IEC | ||
Control Voltage 380V | ||
- COO (Country of Origin):
- SI
MS32 Series - Auxiliary Switches
Professional range of M32 series auxiliary switches. The auxiliary switches are available with either 1 or 2 make/break contacts.
Related links
- RS PRO Rail Auxiliary Release Circuit Trip for use with MS32 & MSB32 Motor Protection Circuit Breakers
- RS PRO Enclosure HO Series Enclosure for Use with MS32 & MSB32 Motor Protection Circuit Breakers
- Motor Protection
- RS PRO 25A 690V -25 °C
- RS PRO 17A 690V -25 °C
- RS PRO 2.5A 690V -25 °C
- RS PRO 1.6A 690V -25 °C
- RS PRO 13A 690V -25 °C