Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- RS Stock No.:
- 865-288
- Mfr. Part No.:
- A9A26946W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$277.49
(exc. GST)
$305.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.49 |
*price indicative
- RS Stock No.:
- 865-288
- Mfr. Part No.:
- A9A26946W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 3A | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 | |
| For Use With | Acti9 iID | |
| Mount Type | DIN Rail | |
| Contact Configuration | 1 CO | |
| Sub Type | Shunt Trip | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | IEC 60947-5-1 | |
| Control Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 3A | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 | ||
For Use With Acti9 iID | ||
Mount Type DIN Rail | ||
Contact Configuration 1 CO | ||
Sub Type Shunt Trip | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals IEC 60947-5-1 | ||
Control Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Shunt trip release with OC contact is designed for controlling and securing electrical circuits under various voltage conditions, ensuring reliable operation from 110VAC to 415VAC and 110VDC to 130VDC.
Compatible with multiple Acti9 product ranges for versatile use
Designed with a signal contact composition of 1 C/O for efficient operation
Offers a Compact width of just 18 mm for space-saving installations
Features clamp terminals for flexible cable options up to 6 mm²
1
32
43
75
