Siemens DIN Rail 400V (Volts) Safety Relay for use with Remote Control Switch

Subtotal (1 unit)*

$194.11

(exc. GST)

$213.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.11

*price indicative

RS Stock No.:
613-337
Mfr. Part No.:
5TT4104-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

16 A

Product Type

Safety Relay

Range

SENTRON

Series

5TT4102

For Use With

Remote Control Switch

Mount Type

DIN Rail

Voltage

400V (Volts)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

76mm

Height

90mm

Width

18 mm

Standards/Approvals

CE, EAC, UKCA

COO (Country of Origin):
RO
The Siemens Remote control switch is engineered for centralized switching of electrical loads in low-voltage systems. It operates with a 24 V AC control voltage, making it ideal for residential, commercial, and industrial automation. Its mechanical latching relay and DIN rail-mountable design ensure dependable performance and flexible installation.

IP20 protection

4 NO contacts

CE and UKCA compliant

VDE and EAC approved

Related links